+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AO4614B

Transistor: N/P-MOSFET; unipolar; complementary pair; 40/-40V

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AO4614B
TME Symbol:
AO4614B

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
40/-40V
Drain current
5/-4A
Power dissipation
1.28W
Case
SO8
Gate-source voltage
±20V
On-state resistance
45/30mΩ
Mounting
SMD
Gate charge
17/8.9nC
Kind of channel
enhancement
Gross weight0.108 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AO4614B
0 in TME stock
Net price for quantities from 3 pcs - 0.29 USDGross price for quantities from 3 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 3000 pcs - 0.20 USDGross price for quantities from 3000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs