+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AO474

Accessories for heatsinks: heat transfer pad; aluminum; TO220


Manufacturer: ALUTRONIC

Manufacturer part number:
AO474
TME Symbol:
AO474

Specification

Manufacturer
ALUTRONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
aluminum
Application
TO220
Dimensions
18x12mm
Thickness
1.5mm
Thermal conductivity
25W/mK
Dielectric strength
15kV
Mounting
screw
Gross weight1.22 g
Certificates
See other products in this category: Heatsinks - equipment ALUTRONIC,
*
AO474
96 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs