+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AO4805

Transistor: P-MOSFET x2; unipolar; -30V; -7A; 1.3W; SO8


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AO4805
TME Symbol:
AO4805

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-7A
Power dissipation
1.3W
Case
SO8
Gate-source voltage
±25V
On-state resistance
18mΩ
Mounting
SMD
Gate charge
30nC
Kind of channel
enhancement
Gross weight0.134 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AO4805
2999 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs