+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AO4806

Transistor: N-MOSFET x2; unipolar; 20V; 7.5A; 1.28W; SO8

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AO4806
TME Symbol:
AO4806

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
20V
Drain current
7.5A
Power dissipation
1.28W
Case
SO8
Gate-source voltage
±12V
On-state resistance
14mΩ
Mounting
SMD
Gate charge
17.9nC
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AO4806
0 in TME stock
Net price for quantities from 3000 pcs - 0.45 USDGross price for quantities from 3000 pcs - 0.45 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.