+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AO4840E

Transistor: N-MOSFET x2; unipolar; 40V; 6A; 2W; SO8; ESD

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AO4840E
TME Symbol:
AO4840E

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
40V
Drain current
6A
Power dissipation
2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
35mΩ
Mounting
SMD
Gate charge
15nC
Kind of channel
enhancement
Version
ESD
Gross weight0.131 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AO4840E
0 in TME stock
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 3 000)
Packaging method by the manufacturerReel = 3 000 pcs