+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AO6608

Transistor: N/P-MOSFET; unipolar; complementary pair; 20/-20V

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AO6608
TME Symbol:
AO6608

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
20/-20V
Drain current
2.7/-2.5A
Power dissipation
0.8W
Case
TSOP6
Gate-source voltage
±8V, ±12V
On-state resistance
60/75mΩ
Mounting
SMD
Gate charge
6nC
Kind of channel
enhancement
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AO6608
1998 in TME stock
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs