+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOBS30B65LN

Transistor: IGBT; 650V; 30A; 114W; TO263

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOBS30B65LN
TME Symbol:
AOBS30B65LN

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
30A
Power dissipation
114W
Case
TO263
Gate-emitter voltage
±30V
Pulsed collector current
90A
Mounting
SMD
Gate charge
52nC
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOBS30B65LN
0 in TME stock
Net price for quantities from 800 pcs - 1.37 USDGross price for quantities from 800 pcs - 1.37 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.