+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOCA24106E

Transistor: N-MOSFET x2; unipolar; 12V; 2.7W; DFN6; common drain

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOCA24106E
TME Symbol:
AOCA24106E

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
12V
Power dissipation
2.7W
Case
DFN6
Gate-source voltage
±8V
On-state resistance
5.6mΩ
Mounting
SMD
Gate charge
18nC
Kind of channel
enhancement
Semiconductor structure
common drain
Version
ESD
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOCA24106E
0 in TME stock
Net price for quantities from 8000 pcs - 0.51 USDGross price for quantities from 8000 pcs - 0.51 USD
No. of pieces (Multiplicity: 8 000)