+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOD413A

Transistor: P-MOSFET; unipolar; -40V; -12A; 25W; TO252


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOD413A
TME Symbol:
AOD413A

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-40V
Drain current
-12A
Power dissipation
25W
Case
TO252
Gate-source voltage
±20V
On-state resistance
44mΩ
Mounting
SMD
Gate charge
16.2nC
Kind of channel
enhancement
Gross weight0.373 g
Certificates
See other products in this category: SMD P channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOD413A
0 in TME stock
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs