+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOD603A

Transistor: N/P-MOSFET; unipolar; complementary pair; 60/-60V

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOD603A
TME Symbol:
AOD603A

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
60/-60V
Drain current
9.5/-9.5A
Power dissipation
13.5/21.5W
Case
TO252-4
Gate-source voltage
±20V
On-state resistance
60/115mΩ
Mounting
SMD
Gate charge
3.8/7.4nC
Kind of channel
enhancement
Semiconductor structure
common drain
Gross weight0.362 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOD603A
0 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs