+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOD6B60M1

Transistor: IGBT; 600V; 6A; 28W; TO252; Eoff: 0.09mJ; Eon: 0.12mJ

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOD6B60M1
TME Symbol:
AOD6B60M1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
6A
Power dissipation
28W
Case
TO252
Gate-emitter voltage
±30V
Pulsed collector current
18A
Mounting
SMD
Gate charge
14nC
Kind of package
reel, tape
Turn-on time
20ns
Turn-off time
158ns
Collector-emitter saturation voltage
1.7V
Turn-off switching energy
0.09mJ
Turn-on switching energy
0.12mJ
Gross weight0.384 g
Certificates
See other products in this category: SMD IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOD6B60M1
1617 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs