+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOD7B65M3

Transistor: IGBT; 650V; 7A; 28W; TO252; Eoff: 0.099mJ; Eon: 0.108mJ

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOD7B65M3
TME Symbol:
AOD7B65M3

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
7A
Power dissipation
28W
Case
TO252
Gate-emitter voltage
±30V
Pulsed collector current
21A
Mounting
SMD
Gate charge
14nC
Kind of package
reel, tape
Turn-on time
21ns
Turn-off time
136ns
Collector-emitter saturation voltage
1.87V
Turn-off switching energy
0.099mJ
Turn-on switching energy
0.108mJ
Gross weight0.347 g
Certificates
See other products in this category: SMD IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOD7B65M3
0 in TME stock
Net price for quantities from 2500 pcs - 0.56 USDGross price for quantities from 2500 pcs - 0.56 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Packaging method by the manufacturerReel = 2 500 pcs