+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOK20B65M1

Transistor: IGBT; 650V; 20A; 114W; TO247; Eoff: 0.27mJ; Eon: 0.47mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK20B65M1
TME Symbol:
AOK20B65M1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
20A
Power dissipation
114W
Case
TO247
Gate-emitter voltage
±30V
Pulsed collector current
60A
Mounting
THT
Gate charge
46nC
Kind of package
tube
Turn-on time
51ns
Turn-off time
178ns
Collector-emitter saturation voltage
1.7V
Turn-off switching energy
0.27mJ
Turn-on switching energy
0.47mJ
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK20B65M1
0 in TME stock
Net price for quantities from 240 pcs - 2.38 USDGross price for quantities from 240 pcs - 2.38 USD
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.