+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOK20B65M2

Transistor: IGBT; 650V; 20A; 114W; TO247; Eoff: 0.28mJ; Eon: 0.58mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK20B65M2
TME Symbol:
AOK20B65M2

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
20A
Power dissipation
114W
Case
TO247
Gate-emitter voltage
±30V
Pulsed collector current
60A
Mounting
THT
Gate charge
46nC
Kind of package
tube
Turn-on time
59ns
Turn-off time
178ns
Collector-emitter saturation voltage
1.7V
Turn-off switching energy
0.28mJ
Turn-on switching energy
0.58mJ
Gross weight6.085 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK20B65M2
676 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 3 pcs - 2.60 USDGross price for quantities from 3 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 30 pcs - 2.41 USDGross price for quantities from 30 pcs - 2.41 USD
Net price for quantities from 240 pcs - 2.32 USDGross price for quantities from 240 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs