+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOK30B120D2

Transistor: IGBT; 1.2kV; 30A; 170W; TO247; 1.28mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK30B120D2
TME Symbol:
AOK30B120D2

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
30A
Power dissipation
170W
Case
TO247
Gate-emitter voltage
±30V
Pulsed collector current
120A
Mounting
THT
Gate charge
67nC
Kind of package
tube
Turn-off time
340ns
Collector-emitter saturation voltage
1.77V
Turn-off switching energy
1.28mJ
Gross weight6.12 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK30B120D2
24 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 3 pcs - 4.41 USDGross price for quantities from 3 pcs - 4.41 USD
Net price for quantities from 10 pcs - 3.89 USDGross price for quantities from 10 pcs - 3.89 USD
Net price for quantities from 90 pcs - 3.50 USDGross price for quantities from 90 pcs - 3.50 USD
Net price for quantities from 240 pcs - 3.26 USDGross price for quantities from 240 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs