+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOK30B65M2

Transistor: IGBT; 650V; 30A; 150W; TO247; Eoff: 0.41mJ; Eon: 1.02mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK30B65M2
TME Symbol:
AOK30B65M2

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
30A
Power dissipation
150W
Case
TO247
Gate-emitter voltage
±30V
Pulsed collector current
90A
Mounting
THT
Gate charge
63nC
Kind of package
tube
Turn-on time
76ns
Turn-off time
193ns
Collector-emitter saturation voltage
1.66V
Turn-off switching energy
0.41mJ
Turn-on switching energy
1.02mJ
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK30B65M2
0 in TME stock
Net price for quantities from 240 pcs - 3.05 USDGross price for quantities from 240 pcs - 3.05 USD
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.