+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOK40B65M3

Transistor: IGBT; 650V; 40A; 150W; TO247; Eoff: 0.5mJ; Eon: 1.3mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK40B65M3
TME Symbol:
AOK40B65M3

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
150W
Case
TO247
Gate-emitter voltage
±30V
Pulsed collector current
120A
Mounting
THT
Gate charge
59nC
Kind of package
tube
Turn-on time
80ns
Turn-off time
175ns
Collector-emitter saturation voltage
1.95V
Turn-off switching energy
0.5mJ
Turn-on switching energy
1.3mJ
Gross weight6.045 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK40B65M3
0 in TME stock
Net price for quantities from 240 pcs - 2.89 USDGross price for quantities from 240 pcs - 2.89 USD
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.