+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOK50B65M2

Transistor: IGBT; 650V; 50A; 250W; TO247; Eoff: 1.03mJ; Eon: 2.09mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOK50B65M2
TME Symbol:
AOK50B65M2

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
50A
Power dissipation
250W
Case
TO247
Gate-emitter voltage
±30V
Pulsed collector current
150A
Mounting
THT
Gate charge
102nC
Kind of package
tube
Turn-on time
114ns
Turn-off time
268ns
Collector-emitter saturation voltage
1.72V
Turn-off switching energy
1.03mJ
Turn-on switching energy
2.09mJ
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOK50B65M2
0 in TME stock
Net price for quantities from 240 pcs - 2.25 USDGross price for quantities from 240 pcs - 2.25 USD
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.