+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AON6667

Transistor: N/P-MOSFET; unipolar; complementary pair; 30/-30V

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON6667
TME Symbol:
AON6667

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
30/-30V
Drain current
10.5/-12.5A
Power dissipation
4/8W
Case
DFN5x6
Gate-source voltage
±20V
On-state resistance
22/25mΩ
Mounting
SMD
Gate charge
7.1nC
Kind of channel
enhancement
Gross weight0.123 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON6667
2564 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 3 pcs - 0.43 USDGross price for quantities from 3 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs