+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AON6998

Transistor: N-MOSFET x2; unipolar; 30V; 31/54A; 8/13W; DFN5x6

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON6998
TME Symbol:
AON6998

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
31/54A
Power dissipation
8/13W
Case
DFN5x6
Gate-source voltage
±12V, ±20V
On-state resistance
5.2/2.6mΩ
Mounting
SMD
Gate charge
13nC
Kind of channel
enhancement
Semiconductor structure
asymmetric
Gross weight0.125 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON6998
1958 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs