+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AON7810

Transistor: N-MOSFET x2; unipolar; 30V; 5A; 8W; DFN3x3 DUAL

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AON7810
TME Symbol:
AON7810

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
5A
Power dissipation
8W
Case
DFN3x3 DUAL
Gate-source voltage
±20V
On-state resistance
14mΩ
Mounting
SMD
Gate charge
4.3nC
Kind of channel
enhancement
Gross weight0.051 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AON7810
0 in TME stock
Net price for quantities from 5000 pcs - 0.37 USDGross price for quantities from 5000 pcs - 0.37 USD
No. of pieces (Multiplicity: 5 000)
Packaging method by the manufacturerReel = 100 pcs