+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOSD26313C

Transistor: N/P-MOSFET; unipolar; complementary pair; -30/30V


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOSD26313C
TME Symbol:
AOSD26313C

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
-30/30V
Drain current
5.4/-4.4A
Power dissipation
1.1W
Case
SO8
Gate-source voltage
±20V
On-state resistance
26/55mΩ
Mounting
SMD
Gate charge
33nC
Kind of channel
enhancement
Version
ESD
Gross weight0.08 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOSD26313C
2962 in TME stock
Net price for quantities from 3 pcs - 0.35 USDGross price for quantities from 3 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs