+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOSP21321

Transistor: P-MOSFET; unipolar; -30V; -8.5A; 2W; SO8

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOSP21321
TME Symbol:
AOSP21321

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-8.5A
Power dissipation
2W
Case
SO8
Gate-source voltage
±25V
On-state resistance
30mΩ
Mounting
SMD
Gate charge
18nC
Kind of channel
enhancement
Gross weight0.128 g
Certificates
See other products in this category: SMD P channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOSP21321
2703 in TME stock
Net price for quantities from 3 pcs - 0.29 USDGross price for quantities from 3 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs