+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOT10B65M2

Transistor: IGBT; 650V; 10A; 75W; TO220; Eoff: 0.13mJ; Eon: 0.18mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOT10B65M2
TME Symbol:
AOT10B65M2

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
10A
Power dissipation
75W
Case
TO220
Gate-emitter voltage
±30V
Pulsed collector current
30A
Mounting
THT
Gate charge
24nC
Kind of package
tube
Turn-on time
27ns
Turn-off time
137ns
Collector-emitter saturation voltage
1.6V
Turn-off switching energy
0.13mJ
Turn-on switching energy
0.18mJ
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOT10B65M2
0 in TME stock
Net price for quantities from 1000 pcs - 1.18 USDGross price for quantities from 1000 pcs - 1.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.