+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOT8B65M3

Transistor: IGBT; 650V; 8A; 42W; TO220


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOT8B65M3
TME Symbol:
AOT8B65M3

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
8A
Power dissipation
42W
Case
TO220
Gate-emitter voltage
±30V
Pulsed collector current
24A
Mounting
THT
Gate charge
14nC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOT8B65M3
0 in TME stock
Net price for quantities from 1000 pcs - 0.93 USDGross price for quantities from 1000 pcs - 0.93 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.