+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOTF15B60D2

Transistor: IGBT; 600V; 15A; 16.7W; TO220F; Eoff: 0.07mJ; Eon: 0.26mJ

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOTF15B60D2
TME Symbol:
AOTF15B60D2

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
15A
Power dissipation
16.7W
Case
TO220F
Gate-emitter voltage
±20V
Pulsed collector current
40A
Mounting
THT
Gate charge
17.4nC
Kind of package
tube
Turn-on time
25ns
Turn-off time
80.8ns
Collector-emitter saturation voltage
1.53V
Turn-off switching energy
0.07mJ
Turn-on switching energy
0.26mJ
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOTF15B60D2
0 in TME stock
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1 000)