+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOTF20B65LN2

Transistor: IGBT; 650V; 20A; 18W; TO220F


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOTF20B65LN2
TME Symbol:
AOTF20B65LN2

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
20A
Power dissipation
18W
Case
TO220F
Gate-emitter voltage
±30V
Pulsed collector current
60A
Mounting
THT
Gate charge
52nC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOTF20B65LN2
0 in TME stock
Net price for quantities from 1000 pcs - 1.56 USDGross price for quantities from 1000 pcs - 1.56 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.