+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOTF409

Transistor: P-MOSFET; unipolar; -60V; -17A; 21W; TO220F


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOTF409
TME Symbol:
AOTF409

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-17A
Power dissipation
21W
Case
TO220F
Gate-source voltage
±20V
On-state resistance
40mΩ
Mounting
THT
Gate charge
43nC
Kind of channel
enhancement
Gross weight2.133 g
Certificates
See other products in this category: THT P channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOTF409
1318 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs