+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOTF5B65M1

Transistor: IGBT; 650V; 5A; 10W; TO220F; Eoff: 0.12mJ; Eon: 0.09mJ


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOTF5B65M1
TME Symbol:
AOTF5B65M1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
5A
Power dissipation
10W
Case
TO220F
Gate-emitter voltage
±30V
Pulsed collector current
15A
Mounting
THT
Gate charge
14nC
Kind of package
tube
Turn-on time
21ns
Turn-off time
157ns
Collector-emitter saturation voltage
1.87V
Turn-off switching energy
0.12mJ
Turn-on switching energy
0.09mJ
Gross weight1.785 g
Certificates
See other products in this category: THT IGBT transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AOTF5B65M1
2 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs