+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOZ1015AI

PMIC; DC/DC converter; Uin: 4.5÷16VDC; Uout: 0.8÷15VDC; 1.5A; SO8


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ1015AI
TME Symbol:
AOZ1015AI

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...16V DC
Output voltage
0.8...15V DC
Output current
1.5A
Case
SO8
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Integrated circuit features
  • integrated Schottky diode
  • soft-start function
Gross weight0.129 g
Certificates
*
AOZ1015AI
190 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 5 pcs - 6.93 USDGross price for quantities from 5 pcs - 6.93 USD
Net price for quantities from 25 pcs - 6.15 USDGross price for quantities from 25 pcs - 6.15 USD
Net price for quantities from 100 pcs - 5.74 USDGross price for quantities from 100 pcs - 5.74 USD
Net price for quantities from 500 pcs - 5.29 USDGross price for quantities from 500 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs