+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOZ1036PI

PMIC; DC/DC converter; Uin: 4.5÷18VDC; Uout: 17VDC; 5A; SO8-EP; SMD

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ1036PI
TME Symbol:
AOZ1036PI

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...18V DC
Output voltage
17V DC
Output current
5A
Case
SO8-EP
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Integrated circuit features
soft-start function
Gross weight0.135 g
Certificates
*
AOZ1036PI
0 in TME stock
Net price for quantities from 3000 pcs - 0.69 USDGross price for quantities from 3000 pcs - 0.69 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerReel = 3 000 pcs