+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ALPHA & OMEGA SEMICONDUCTOR
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 4.5...36V DC | |
Output voltage | 0.8...30V DC | |
Output current | 1.2A | |
Case | DFN8 | |
Mounting | SMD | |
Frequency | 0.45MHz | |
Topology | buck | |
Integrated circuit features | soft-start function |