+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOZ1284PI

PMIC; DC/DC converter; Uin: 3÷36VDC; Uout: 0.8÷30VDC; 4A; SO8-EP


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ1284PI
TME Symbol:
AOZ1284PI

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...36V DC
Output voltage
0.8...30V DC
Output current
4A
Case
SO8-EP
Mounting
SMD
Frequency
2MHz
Topology
buck
Integrated circuit features
soft-start function
Gross weight0.135 g
Certificates
*
AOZ1284PI
203 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 3000 pcs - 0.49 USDGross price for quantities from 3000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs