+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOZ2152EQI-28

PMIC; DC/DC converter; Uin: 6.5÷28VDC; 5A; QFN18; SMD

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ2152EQI-28
TME Symbol:
AOZ2152EQI-28

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6.5...28V DC
Output current
5A
Case
QFN18
Mounting
SMD
Topology
buck
Gross weight1 g
Certificates
*
AOZ2152EQI-28
0 in TME stock
Net price for quantities from 5000 pcs - 0.67 USDGross price for quantities from 5000 pcs - 0.67 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.