+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOZ2368QI-11

PMIC; DC/DC converter; Uin: 4.5÷24VDC; Uout: 0.6÷20VDC; 25A; QFN28


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ2368QI-11
TME Symbol:
AOZ2368QI-11

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...24V DC
Output voltage
0.6...20V DC
Output current
25A
Case
QFN28
Mounting
SMD
Gross weight1 g
Certificates
*
AOZ2368QI-11
0 in TME stock
Net price for quantities from 3000 pcs - 2.33 USDGross price for quantities from 3000 pcs - 2.33 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.