+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOZ5131QI

IC: PMIC; POL converter; Uin: 4.5÷18VDC; QFN31; buck


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ5131QI
TME Symbol:
AOZ5131QI

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
POL converter
Input voltage
4.5...18V DC
Output current
60A
Frequency
0.2...2MHz
Mounting
SMD
Case
QFN31
Topology
buck
Integrated circuit features
DrMOS power module
Gross weight1 g
Certificates
*
AOZ5131QI
0 in TME stock
Net price for quantities from 3000 pcs - 1.20 USDGross price for quantities from 3000 pcs - 1.20 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.