+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOZ52371QI

IC: PMIC; POL converter; Uin: 4.5÷25VDC; QFN30


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ52371QI
TME Symbol:
AOZ52371QI

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
POL converter
Input voltage
4.5...25V DC
Output current
70A
Mounting
SMD
Case
QFN30
Gross weight1 g
Certificates
*
AOZ52371QI
0 in TME stock
Net price for quantities from 3000 pcs - 2.37 USDGross price for quantities from 3000 pcs - 2.37 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.