+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOZ6604PI

IC: PMIC; Uin: 4.5÷18VDC; Uout: 0.8÷15VDC; SO8

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ6604PI
TME Symbol:
AOZ6604PI

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Input voltage
4.5...18V DC
Output voltage
0.8...15V DC
Output current
4A
Mounting
SMD
Case
SO8
Gross weight1 g
Certificates
*
AOZ6604PI
0 in TME stock
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.