+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOZ7270DI

IC: driver; ideal diode; AlphaZBL™; DFN12; 16VDC


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ7270DI
TME Symbol:
AOZ7270DI

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
driver
Kind of integrated circuit
ideal diode
Technology
AlphaZBL™
Case
DFN12
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 16V DC
Gross weight0.1 g
Certificates
See other products in this category: Drivers - integrated circuits ALPHA & OMEGA SEMICONDUCTOR,
*
AOZ7270DI
0 in TME stock
Net price for quantities from 3000 pcs - 2.34 USDGross price for quantities from 3000 pcs - 2.34 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.