+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-0810

Self-adhesive cable holder; Øbundle : 7.9÷10.3mm; polyamide

Manufacturer: KSS WIRING

Manufacturer part number:
AP-0810
TME Symbol:
AP-0810

Specification

Manufacturer
KSS WIRING
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
7.9...10.3mm
Body material
polyamide
Body colour
black
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
F dimension
10.2mm
C dimension
22.2mm
D dimension
19.1mm
B dimension
25.4mm
E dimension
1.6mm
Dimensions
Gross weight2.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Holders KSS WIRING,
*
AP-0810
19137 in TME stock
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 6 000 pcs