+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-1013

Self-adhesive cable holder; Øbundle : 10÷12.5mm; polyamide


Manufacturer: KSS WIRING

Manufacturer part number:
AP-1013
TME Symbol:
AP-1013

Specification

Manufacturer
KSS WIRING
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
10...12.5mm
Body material
polyamide
Body colour
black
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
F dimension
10.2mm
C dimension
27.8mm
D dimension
19.1mm
B dimension
31.8mm
E dimension
1.6mm
Dimensions
Gross weight2.712 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Holders KSS WIRING,
*
AP-1013
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 4 500 pcs