+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-1720

Self-adhesive cable holder; Øbundle : 16.5÷20.1mm; polyamide


Manufacturer: KSS WIRING

Manufacturer part number:
AP-1720
TME Symbol:
AP-1720

Specification

Manufacturer
KSS WIRING
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
16.5...20.1mm
Body material
polyamide
Body colour
black
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
F dimension
12.7mm
C dimension
37mm
D dimension
25mm
B dimension
42mm
E dimension
3mm
Dimensions
Gross weight6.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Holders KSS WIRING,
*
AP-1720
6630 in TME stock
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 800 pcs