+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-5-21

Connector: loudspeaker; socket; female; PIN: 5; 20A; 200V; plastic


Manufacturer: AMPHENOL

Manufacturer part number:
AP-5-21
TME Symbol:
AP-5-21

Specification

Manufacturer
AMPHENOL
Type of connector
loudspeaker
Connector
socket
Kind of connector
female
Number of pins
5
Mechanical mounting
flange (4 holes), for panel mounting
Current rating
20A
Rated voltage
200V
Enclosure material
plastic
Electrical mounting
soldering
Manufacturer series
AP
IP rating
IP40
Body colour
silver
Cable external diameter
11...17mm
Wire size
12AWG
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors AMPHENOL,
See other products from this series.:
*
AP-5-21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 17.88 USDGross price for quantities from 10 pcs - 17.88 USD
Net price for quantities from 20 pcs - 16.59 USDGross price for quantities from 20 pcs - 16.59 USD
Net price for quantities from 30 pcs - 15.80 USDGross price for quantities from 30 pcs - 15.80 USD
Net price for quantities from 50 pcs - 14.78 USDGross price for quantities from 50 pcs - 14.78 USD
Net price for quantities from 100 pcs - 13.36 USDGross price for quantities from 100 pcs - 13.36 USD