+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-50A

Current monitoring relay; AC current; 230VAC; IP20; 52.5x90x64mm

Manufacturer: DIGITOP ELECTRIC

Manufacturer part number:
AP-50A
TME Symbol:
AP-50A

Specification

Manufacturer
DIGITOP ELECTRIC
Type of automation module
current monitoring relay
Controlled parameter
AC current
Application
protection of building installations
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Leads
screw terminals
IP rating
IP20
Body dimensions
52.5x90x64mm
Max. operating current
50A
Current rating
6A
Kind of display used
LED
Contacts configuration
NC + NO
Measuring instrument features
red LED indicator
Operating voltage
50...400V
Supply voltage
  • 230V AC
Gross weight174.2 g
Certificates
EAN code4820118380360
See other products in this category: Monitoring Relays DIGITOP ELECTRIC,
*
AP-50A
1 in TME stock
Net price for quantities from 1 pcs - 33.66 USDGross price for quantities from 1 pcs - 33.66 USD
Net price for quantities from 5 pcs - 32.24 USDGross price for quantities from 5 pcs - 32.24 USD
Net price for quantities from 10 pcs - 30.82 USDGross price for quantities from 10 pcs - 30.82 USD
No. of pieces (Multiplicity: 1)