+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: AP&T
Manufacturer | AP&T | |
Type of antistatic accessories | air ionizer | |
Kind of jonizer | bench | |
Version | ESD | |
Body dimensions | 454x216x185mm | |
Conform to the norm | IEC 61340-5-1 | |
Fan efficiency | 119...203m3/h | |
Operating temperature | 0...50°C | |
Standard equipment | mains cable | |
Power | 50/250W | |
Ion balance | ±10V | |
Decay time | 2s/300mm | |
Output voltage | 3.5kV AC |