+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-AZ3201

Air ionizer; bench; ESD; 156x127x117mm; 0÷50°C; Usup: 230VAC; 26W


Manufacturer: AP&T

Manufacturer part number:
AP-AZ3201
TME Symbol:
AP-AZ3201

Specification

Manufacturer
AP&T
Type of antistatic accessories
air ionizer
Kind of jonizer
bench
Version
ESD
Body dimensions
156x127x117mm
Conform to the norm
IEC 61340-5-1
Operating temperature
0...50°C
Standard equipment
mains cable
Power
26W
Operating pressure
0.2...0.6MPa
Ion balance
±50V
Decay time
1.5s/150mm
Output voltage
3.5kV AC
Supply voltage
  • 230V AC
Caution!
  • Requires connection to a compressed air source
Gross weight3.8 kg
See other products in this category: Ionizers AP&T,
*
AP-AZ3201
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 424.33 USDGross price for quantities from 1 pcs - 424.33 USD