+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-CF008GRANS-NRC

Memory card; CF,SLC; 8GB; industrial; R: 110MB/s; W: 80MB/s; 0÷70°C


Manufacturer: APACER

Manufacturer part number:
AP-CF008GRANS-NRC
TME Symbol:
AP-CF008GRANS-NRC

Specification

Manufacturer
APACER
Type of data storage device
memory card
Kind of card
CF, SLC
Memory capacity
8GB
Version
industrial
Read speed
110MB/s
Write speed
80MB/s
Operating temperature
0...70°C
Gross weight9.66 g
Certificates
See other products in this category: Memory Cards APACER,
*
AP-CF008GRANS-NRC
0 in TME stock
Net price for quantities from 1 pcs - 228.75 USDGross price for quantities from 1 pcs - 228.75 USD
Net price for quantities from 3 pcs - 213.49 USDGross price for quantities from 3 pcs - 213.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product