+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-CF064GLBNS-NRG

Memory card; CF,MLC; 64GB; industrial; R: 115MB/s; W: 75MB/s; 0÷70°C


Manufacturer: APACER

Manufacturer part number:
AP-CF064GLBNS-NRG
TME Symbol:
AP-CF064GLBNS-NRG

Specification

Manufacturer
APACER
Type of data storage device
memory card
Kind of card
CF, MLC
Memory capacity
64GB
Version
industrial
Read speed
115MB/s
Write speed
75MB/s
Operating temperature
0...70°C
Gross weight10 g
Certificates
See other products in this category: Memory Cards APACER,
*
AP-CF064GLBNS-NRG
0 in TME stock
Net price for quantities from 1 pcs - 163.86 USDGross price for quantities from 1 pcs - 163.86 USD
Net price for quantities from 3 pcs - 152.93 USDGross price for quantities from 3 pcs - 152.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product