+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-DC2451-001

Air ionizer; bench; ESD; 140x55x185mm; 151m3/h; 0÷50°C; Usup: 15VDC

NEW

Manufacturer: AP&T

Manufacturer part number:
AP-DC2451-001
TME Symbol:
AP-DC2451-001

Specification

Manufacturer
AP&T
Type of antistatic accessories
air ionizer
Kind of jonizer
bench
Version
ESD
Body dimensions
140x55x185mm
Conform to the norm
IEC 61340-5-1
Fan efficiency
151m3/h
Operating temperature
0...50°C
Standard equipment
power supply
Power
9W
Ion balance
±10V
Decay time
2s/300mm
Output voltage
4...7kV DC
Supply voltage
  • 15V DC
Additional functions
  • auto clean
  • LED status indicator
  • speed regulation
Gross weight2 kg
See other products in this category: Ionizers AP&T,
*
AP-DC2451-001
0 in TME stock
Net price for quantities from 1 pcs - 232.97 USDGross price for quantities from 1 pcs - 232.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.