+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-ISD004GIA-1HTM

Memory card; MLC,SD; 4GB; industrial; R: 43MB/s; W: 25MB/s; -40÷85°C


Manufacturer: APACER

Manufacturer part number:
AP-ISD004GIA-1HTM
TME Symbol:
AP-ISD004GIA-1HTM

Specification

Manufacturer
APACER
Type of data storage device
memory card
Kind of card
MLC, SD
Memory capacity
4GB
Version
industrial
Read speed
43MB/s
Write speed
25MB/s
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Memory Cards APACER,
*
AP-ISD004GIA-1HTM
0 in TME stock
Net price for quantities from 1 pcs - 26.82 USDGross price for quantities from 1 pcs - 26.82 USD
Net price for quantities from 3 pcs - 25.03 USDGross price for quantities from 3 pcs - 25.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product